onsemi MC100EP40DTG

Clock Generator/Frequency Synthesizer /PLL
$ 14.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP40DTG.

IHS

Datasheet9 pages12 years ago

HQonline

Electro Sonic

element14

Mouser

Inventory History

3 month trend:
-90.12%

CAD Models

Download onsemi MC100EP40DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.51
$ 39.88
$ 39.88
Stock
157,357
145,349
145,349
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
PECL
PECL
PECL
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADF4208BRUZ
IC PLL FREQ SYNTHESIZER 20TSSOP / Clock/Frequency Synthesizer (RF) IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width)
Analog DevicesADF4208BRUZ-RL
PLL Frequency Synthesizer Dual 20-Pin TSSOP T/R
Analog DevicesADF4208BRUZ-R7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Texas InstrumentsSN74LV4046APWR
IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO

Descriptions

Descriptions of onsemi MC100EP40DTG provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
2GHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
MC100EP40 Series 2 GHz 5.5 V ECL Differential Phase-Frequency Detector-TSSOP-20
IC, DETECT PHASE FRQ, 20TSSOP; Synthesizer Type: Frequency; Frequency: 2GHz; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Digital IC Case: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature
Phase Frequency Detector, 20-Tssop; Sintetizador, Tipo:Frequency; Frecuencia:2Ghz; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Ic Digital:Tssop; Núm. De Contactos:20; Temperatura De Trabajo Máx.:85°C |Onsemi MC100EP40DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP40DTG.