onsemi MC100EP40DTR2G

100EP Series 2 GHz 5.5 V ECL Differential Phase-Frequency Detector-TSSOP-20
$ 39.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP40DTR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

iiiC

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100EP40DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.88
$ 14.51
$ 14.51
Stock
145,349
157,357
157,357
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
PECL
PECL
PECL
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC100EP40DTR2G provided by its distributors.

100EP Series 2 GHz 5.5 V ECL Differential Phase-Frequency Detector-TSSOP-20
Phase-Frequency Detector, 3.3 V / 5 V, ECL Differential
Amplifiers- Audio 3.3V/5V ECL Diff Phase Freq. Detector
IC DETECT PHASE FREQ ECL 20TSSOP
Phase Detector, ECL100K, PDSO20
Phase Frequency Detector, Tssop-20; Ic Function:Phase Frequency Detector; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100EP40DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd