Analog Devices ADF4208BRUZ

IC PLL FREQ SYNTHESIZER 20TSSOP / Clock/Frequency Synthesizer (RF) IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width)
$ 3.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4208BRUZ.

Upverter

Datasheet24 pages20 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4208BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.851
$ 4.159
$ 4.159
Stock
194,097
91,169
91,169
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADF4212BRUZ
Clock Generator 0MHz to 2.7GHz-IN 20-Pin TSSOP Tube
Analog DevicesADF4212BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4213BRUZ
PLL Frequency Synthesizer Dual 20-Pin TSSOP
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADF4208BRUZ provided by its distributors.

IC PLL FREQ SYNTHESIZER 20TSSOP / Clock/Frequency Synthesizer (RF) IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width)
2GHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 5MHz to 2GHz-IN 200MHz-OUT 20-Pin TSSOP Tube
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated