Analog Devices ADF4208BRUZ-R7

Clock Generator/Frequency Synthesizer /PLL
$ 4.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4208BRUZ-R7.

HQonline

Datasheet24 pages20 years ago

Analog Devices

Inventory History

3 month trend:
-50.05%

CAD Models

Download Analog Devices ADF4208BRUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.159
$ 3.851
$ 3.851
Stock
91,169
194,097
194,097
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADF4111BRUZ-RL7
1.4GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesADF4212BRUZ
Clock Generator 0MHz to 2.7GHz-IN 20-Pin TSSOP Tube
Analog DevicesADF4212BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADF4208BRUZ-R7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
2GHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Frequency Synthesizer/2.7-5.5V/Tssop Rohs Compliant: Yes |Analog Devices, Inc. ADF4208BRUZ-R7
Clock Generator 5MHz to 2GHz-IN 20-Pin TSSOP T/R
PLL Frequency Synthesizer Dual 20-Pin TSSOP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) 20-TSSOP (0.173 4.40mm Width) ADF4208 clock generator ic 5V 2GHz 14mA 5mA
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4208BRUZR7