onsemi MC100EP33DTR2G

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - TSSOP-8
$ 12.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP33DTR2G.

IHS

Datasheet13 pages4 years ago

Master Electronics

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP33DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.893
$ 6.439
$ 6.439
Stock
258,856
41,891,528
41,891,528
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
MC100ELT21 Series 5 V SMT Differential PECL to TTL Translator - TSSOP-8
NXP SemiconductorsNTS0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level 5.9ns , 1 2 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-8 , 950¦Ìm

Descriptions

Descriptions of onsemi MC100EP33DTR2G provided by its distributors.

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - TSSOP-8
3V~5.5V 1 1 4GHz TSSOP-8-3.0mm Counters / Dividers ROHS
Tape & Reel (TR) Active e3 100EP33 logic counter 0.44ns 2000 3mm 5.5V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP T/R
Prescaler, 100E Series, 1-Func, ECL, PDSO8
IC MCU 32BIT 256KB FLASH 100TQFP
IC DIVIDER BY4 ECL CLK IN 8TSSOP
ECL DEVIDER, 4GHZ, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP33DTR2G.