Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL16DTG

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL16DTG.

IHS

Datasheet11 pages11 years ago

onsemi

SHENGYU ELECTRONICS

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+387%

CAD Models

Download onsemi MC100LVEL16DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.85
$ 3.85
Stock
3,887,051
312,043
312,043
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis
Differential Receiver / Driver, ECL Output, 2.375 to 3.8 V Supply, TSSOP-8

Descriptions

Descriptions of onsemi MC100LVEL16DTG provided by its distributors.

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
MC100LVEL16DTG, DIFFERENTIAL LINE RECEIVER 3.3 V 8-PIN TSSOP
TSSOP-8-3.0mm Special Logic ICs ROHS
Single Receiver 8-Pin TSSOP Tube
IC RECEIVER ECL DIFF 3.3V 8TSSOP
IC DIFFERENTIAL RX 1BIT 8-TSSOP
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Device Type: Differential Receiver; Output Level Type: ECL; Signaling Rate: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.8V; Driver Case Style: TSSOP; No. of Pins: 8Pins; Operating Tempe
Ecl Differential Receiver, 3.8V, Tssop-8; Tipo De Dispositivo:Receptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V; Tipo De Controlador:Tssop |Onsemi MC100LVEL16DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL16DTG.