NXP Semiconductors NTS0102DP-Q100H

Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTS0102DP-Q100H.

IHS

Datasheet34 pages3 years ago

HQonline

Upverter

Inventory History

3 month trend:
+17.99%

CAD Models

Download NXP Semiconductors NTS0102DP-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, TSSOP, 74LVC1G99
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G58
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level 5.9ns , 1 2 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-8 , 950¦Ìm
74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - TSSOP-8
3.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate TinyLogic UHS , 2mm*2.3mm*700¦Ìm

Descriptions

Descriptions of NXP Semiconductors NTS0102DP-Q100H provided by its distributors.

Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
Transceiver, Translating, 2 Input, 5.5 ns, 1.65 V to 5.5 V, 8 Pins, TSSOP
2.3V~5.5V 1 2 1.65V~3.6V 50Mbps MSOP-8 Translators / Level Shifters ROHS
Level Translators; NTS0102DP-Q100H; NXP SEMICONDUCTORS; 1.65 V; 5.5 V; 2; Surface Mount
Dual Supply Translating Transceiver; Open Drain; Auto Direction Sensing/ Reel Rohs Compliant: Yes |NXP Semiconductors NTS0102DP-Q100H
Voltage Level 8.8ns@ 1.2V @ 1.8V , 1 2 1.65V,2.3V 3.6V,5.5V 50Mbps 2.3V~5.5V 1.65V~3.6V TSSOP-8 , 950¦Ìm
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO8
IC TRANSLTR BIDIRECTIONAL 8TSSOP
R-PDSO-G8 NTS0102 Automotive AEC-Q100 Tape & Reel (TR) level shifter translator 1.65V~3.6V 0.635mm 50Mbps -40C~125C TA
NTS0102DP - DUAL SUPPLY TRANSLAT
TRANSCEIVER, TRANSLATING, AUTO, TSSOP; No. of Inputs: 2; Output Current: -; Propagation Delay: 5.8ns; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Logic Type: Transceiver, Translating; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935300555125