onsemi MC100EP51DTG

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DTG.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
+33.30%

CAD Models

Download onsemi MC100EP51DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 5.578
$ 5.578
Stock
6,106,442
482,937
482,937
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Tube
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100EP51DTG provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail
Avnet Japan
MC100EP51DTG D TYPE FLIP FLOP IC, ECL, +/-3 - +/-5.5 V, 8-PIN TSSOP
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
ECL D Flip-Flop with Reset and Differential Clock
D-Type -5.5V~-3V 3GHz 45mA TSSOP-8-3.0mm Flip Flops ROHS
Tube 100EP51 e3 100EP flip flop 3.1mm 3V 3GHz 0.5ns
Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Flip-Flop, D-Type, 375Ps, Tssop-8; Logic Family/Base Number:-; Flip-Flop Type:D; Propagation Delay:375Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:Tssop; No. Of Pins:8Pins; Trigger Type:Positive/Negative Edge; Ic Rohs Compliant: Yes |Onsemi MC100EP51DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd