Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP33DTG

MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8
$ 6.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP33DTG.

IHS

Datasheet13 pages5 years ago

Master Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-61.09%

CAD Models

Download onsemi MC100EP33DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.398
$ 13.194
$ 13.194
Stock
41,934,692
296,692
296,692
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
ECL 2-Input Differential XOR/XNOR | IC GATE XOR/XNOR ECL 2INP 8TSSOP
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88
74AUP Series 3.6 V SMT Low-Power 2 Input NAND Schmitt Trigger - TSSOP-5

Descriptions

Descriptions of onsemi MC100EP33DTG provided by its distributors.

MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8
MC100EP33DTG, FREQUENCY DIVIDER, 3 TO 5.5 V, -5.5 TO -3 V, 8-PIN TSSOP
3V~5.5V 2 1 4GHz TSSOP-8 Counters / Dividers ROHS
Tube Active e3 100EP33 divider circuit 0.44ns 2000 3.1mm 2.42V
onsemi Divider, Min Op V -3V, 3V, 8-Pin TSSOP
Amplifiers- Audio 3.3V/5V ECL Divide By 4 Divider
IC DIVIDER DIV X4 ECL CLK 8TSSOP
Prescaler, 100E Series, 1-Func, ECL, PDSO8
ECL Freq Divider /4, 3GHz, MC100EP33DTG
RS APAC
IC, SM, LOGIC, ECL, CLOCK GEN; No. of Inputs: 2; Clock Frequency: 4GHz; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max:
Divide-By-4 Ecl Divider, Tssop-8; Núm. De Entradas:2; Frecuencia De Reloj:4Ghz; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC100EP33DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP33DTG.