onsemi MC100EP16TDG

Differential Driver / Receiver with Internal Termination
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16TDG.

IHS

Datasheet10 pages9 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16TDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.648
$ 2.824
Stock
360,083
213,627
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
AND, Receiver
AND, Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
MC10EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND Gate - SOIC-8

Descriptions

Descriptions of onsemi MC100EP16TDG provided by its distributors.

Differential Driver / Receiver with Internal Termination
Single Transmitter/Receiver 8-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC, ECL DIFF RECEIVER/DRIVER, 5.5V SOIC8
DIFFERENTIAL RCVR/DRIV, ECL, NSOIC-8;
IC DIFFERENT RX/DRVR 1BIT 8-SOIC
IC RCVR/DRVR ECL DIFF 5V 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd