onsemi MC100EP16TD

3.3V / 5V ECL Differential Receiver/Driver with Internal Termination | IC RCVR/DRVR ECL DIFF 5V 8SOIC
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16TD.

IHS

Datasheet11 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.824
$ 5.648
Stock
213,627
360,083
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
AND, Receiver
AND, Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
3.3V / 5V ECL Differential Receiver/Driver with High Gain | IC RCVR/DRVR HV ECL DIFF 8SOIC
Single Transmitter/Receiver 8-Pin SOIC N T/R
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V

Descriptions

Descriptions of onsemi MC100EP16TD provided by its distributors.

3.3V / 5V ECL Differential Receiver/Driver with Internal Termination | IC RCVR/DRVR ECL DIFF 5V 8SOIC
Single Transmitter/Receiver 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC DIFFERENT RX/DRVR 1BIT 8-SOIC
IC RCVR/DRVR ECL DIFF 5V 8SOIC
MC100EP16TD, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd