Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP16VADG

MC10EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
$ 3.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16VADG.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP16VADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Tristate 3V ±5.5V Line Transmitter,Receiver SOIC-8 SMD mount 1.5mm(height)
MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8
Differential Driver / Receiver with Internal Termination
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V
IC RECEIVER 3.3V ECL DIFF 8SOIC
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns

Descriptions

Descriptions of onsemi MC10EP16VADG provided by its distributors.

MC10EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
No 3V 5.5V Line Transmitter,Receiver SOIC-8 SMD mount 5mm*4mm*1.5mm
Single Transmitter/Receiver 8-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIV, ECL, NSOIC-8;
IC RCVR/DRVR HV ECL DIFF 8SOIC
The EP16VA is a world-class differential receiver/driver. The device is functionally equivalent to the EP16 and LVEP16 devices but with high gain output. QHG and QHGbar outputs have a DC gain several times larger than the DC gain of an EP16. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the QHG output LOW. Special considerations are required for differential inputs under No Signal conditions to prevent instability. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd