What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EP05DR2G

MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND Gate - SOIC-8
$ 4.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP05DR2G.

IHS

Datasheet11 pages9 years ago

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 6.163
$ 6.163
Stock
278,342
323,862
323,862
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
27 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100EP05DR2G provided by its distributors.

MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND Gate - SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8
IC GATE AND/NAND ECL 2INP 8-SOIC
AND/NAND GATE, 2 I/P, -40 TO 50DEG C;
Tin (Sn) NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 100EP AND/NAND Gate multiple gates 4.9mm 270ps -4.5V -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd