What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP05DR2G

3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
$ 8.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP05DR2G.

IHS

Datasheet11 pages5 years ago

Master Electronics

onsemi

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-2.64%

CAD Models

Download onsemi MC10EP05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.259
$ 7.22
$ 7.22
Stock
237,758,872
2,860,035
2,860,035
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND Gate - SOIC-8
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC10EP05DR2G provided by its distributors.

3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
0.27ns Differential 2 2 1 1 3V 5.5V 50mA and,NAND ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) 10E NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 4days ago) multiple gates 4.9mm 270ps 3.3V -50mA
And/Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:And/Nand Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Product Range:10Ep05; Logic Ic Family:10Ep; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC10EP05DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd