onsemi MC100EL57D

100EL Series, 4 Line to 1 Line Multiplexer, Complementary Output, PDSO16, SOIC-16
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL57D.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.205
$ 6.85
$ 6.85
Stock
242,192
261,424
261,424
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC151QDRQ1
Automotive 5-V, 8:1 1-channel general-purpose multiplexer 16-SOIC -40 to 125
Texas InstrumentsCY74FCT157ATSOC
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 2.65mm
Texas InstrumentsCY74FCT157CTSOCT
Quad 2-Input Multiplexer 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC100EL57D provided by its distributors.

100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Rail
IC, ECL 100, SMD, 100EL57, SOIC18;
IC MULTIPLXR 4:1 ECL DFF 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd