Texas Instruments CY74FCT157ATSOC

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 2.65mm
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT157ATSOC.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CY74FCT157ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.754
Stock
57,785,867
194,919
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT157ATSOC.

Related Parts

Texas InstrumentsCY74FCT257ATD
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCY74FCT257CTSOC
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCY74FCT257ATDR
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CY74FCT157ATSOC provided by its distributors.

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 32mA 64mA 2.65mm
Quad 2-Input Multiplexer 16-SOIC -40 to 85
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.