onsemi MC100EL33DTR2G

ECL Driver Integrated Circuit / IC DIVIDER X4 ECL DIFF 8-TSSOP
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL33DTR2G.

HQonline

Datasheet10 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL33DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 1.564
$ 1.564
Stock
131,967
323,869
323,869
Authorized Distributors
3
2
2
Frequency
3.8 GHz
-
-
Propagation Delay
810 ps
810 ps
810 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
Texas InstrumentsSN74CB3Q3305PWR
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100EL33DTR2G provided by its distributors.

ECL Driver Integrated Circuit / IC DIVIDER X4 ECL DIFF 8-TSSOP
Tape & Reel (TR) Obsolete e3 100EL33 logic counter 2008 3mm -5.2V 33mA
Amplifiers- Audio 5V ECL Divide By 4 Divider
Prescaler, 100EL Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd