onsemi FSUSB31K8X

10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
$ 0.576
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB31K8X.

IHS

Datasheet0 pages0 years ago
Datasheet14 pages21 years ago

Upverter

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download onsemi FSUSB31K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
NXP SemiconductorsNX3L1T3157GW,125
NX3L1T3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SC-88
Texas InstrumentsSN74CB3Q3306APWR
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q3305PWR
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85
Switches- Multimedia/USB Data Dual SPDT Analog Sw. Low R(on), Ind. Temp

Descriptions

Descriptions of onsemi FSUSB31K8X provided by its distributors.

10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
LOW POWER SWITCH, 1-CH, USB 2.0, US8-8; USB IC Type: Single Port Switch; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 4.3V; Interface Case Style: US8; No. of Pins: 8P; Available until stocks are exhausted
Analog Switch IC; Analog Switch Type:SPDT; No. of Switches:2; Voltage Supply Source:Single; Interface:USB; On State Resistance Max:9ohm; Supply Voltage Min:3V; Supply Voltage Max:4.3V; Termination Type:SMD; Package/Case:8-US8 ;RoHS Compliant: Yes
The FSUSB31 is a low-power, single-port, high-speed USB 2.0 switch. This part is configured as a double-pole, single-throw switch and is optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source. The FSUSB31 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (>720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference. The FSUSB31 contains special circuitry on the D+ / D- pins that allows the device to withstand an over-voltage condition. This device is also designed to minimize current consumption even when the control voltage applied to the /OE pin is lower than the supply voltage (VCC). This feature is especially valuable for mobile applications, such as cell phones, allowing direct interface with the general-purpose I/Os of the baseband processor. Other applications include port isolation and switching in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd