onsemi MC100EL33DT

4.2V~5.7V 2 1 4.2GHz TSSOP-8 Counters / Dividers ROHS
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL33DT.

IHS

Datasheet10 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 2.824
$ 2.824
Stock
308,245
111,481
111,481
Authorized Distributors
2
3
3
Frequency
-
3.8 GHz
3.8 GHz
Propagation Delay
810 ps
810 ps
810 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MC100EL33DT provided by its distributors.

4.2V~5.7V 2 1 4.2GHz TSSOP-8 Counters / Dividers ROHS
Amplifiers- Audio 5V ECL Divide No-Cancel/No-Return
Positive Negative Asynchronous Surface Mount Non-RoHS Compliant Divide-by-4 IC -40C~85C 4.2GHz 4.2V~5.7V
Prescaler, 100EL Series, 1-Func, ECL, PDSO8
IC DIVIDER DIV X4 ECL DFF 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd