onsemi MC100EL15DR2

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 3.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL15DR2.

IHS

Datasheet8 pages20 years ago
Datasheet4 pages26 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.015
$ 2.77
$ 2.77
Stock
215,428
145,789
145,789
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1.25 GHz
1.25 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsCD74HCT4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HCT123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100EL15DR2 provided by its distributors.

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Amplifiers- Audio 5V ECL 1:4 Clock No-Cancel/No-Return
IC CLOCK BUFFER MUX 2:4 16-SOIC
NECL MODE: VCC = 0WITH VEE = -4.2TO -5.7V SUPPLY DIFFERENTIAL MUX 16-SOIC (0.154 3.90mm Width) R-PDSO-G16 clock driver 3.9mm 5V 0.05ns 85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd