Texas Instruments SN74LS123D

Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-7.40%

CAD Models

Download Texas Instruments SN74LS123D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.256
$ 0.256
Stock
171,858
421,791
421,791
Authorized Distributors
5
5
5
Frequency
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123D.

Related Parts

Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221DR
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS122D
etriggerable monostable multivibrator 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS123D provided by its distributors.

Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN74LS123 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: SO-16 Technology: LS
74LS, SMD, 74LS123, SOIC16, 5.25V; Logic Family / Base Number: 74LS123; Multivibrator Type: Retriggerable Monostable; Output Current: 8mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: SOIC; No. of Pi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS123-D
  • SN74LS123D .
  • SN74LS123D.