Texas Instruments CD74HCT123M

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT123M.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.98%

CAD Models

Download Texas Instruments CD74HCT123M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.46
$ 0.46
Stock
231,410
430,489
430,489
Authorized Distributors
3
4
4
Frequency
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Rise Time
400 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT123M.

Related Parts

Texas InstrumentsCD74HCT423M96
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT123M provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin SOIC Tube
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
Logic IC [Texas Instruments] CD74HCT123M Logic IC
74HCT CMOS, SMD, 74HCT123, SOIC16
IC DUAL RETRIG MULTIVIB 16-SOIC
Monostabe Multivibrator, CD74HCT123M
74HCT CMOS, SMD, 74HCT123, SOIC16; Logic Family / Base Number: 74HCT123; Multivibrator Type: Retriggerable Monostable; Output Current: 4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 16Pins; Propagation Delay: 25ns; Logic IC Family: 74HCT; Logic IC Base Number: 74123; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Fall Time tf: 400ns; IC Generic Number: 74HCT123; Logic Function Number: 74123; Logic IC Base Number: 74123; Logic IC Function: Dual Retriggerable Monostable Multivibrator with Reset; No. of Gates: 2; Operating Temperature Range: -55°C to +125°C; Rise Time: 400ns; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT123M .
  • CD74HCT123M.