Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL11DR2G

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 5.0 V
$ 3.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL11DR2G.

IHS

Datasheet8 pages5 years ago

Master Electronics

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.206
$ 2.69
$ 2.69
Stock
632,812
338,020
338,020
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
onsemi100EL11MX
Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
MicrochipSY100EL11VZG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
5V/3.3V 1: 2 Differential Fanout Buffer 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi MC100EL11DR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
MC100EL11 Series 1.5 GHz 5.7 V ECL 1:2 Differential Fanout Buffer - SOIC-8
Clock Buffer, Fanout, 2 Outputs, 4.2 V to 5.7 V, 8 Pins, NSOIC
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
100EL SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
Fanout Buffer, 1.5Ghz, 2 Outputs; |Onsemi MC100EL11DR2G
Amplifiers- Audio 5V 1:2 ECL Diff Fanout Buffer

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd