onsemi MBR41H100CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR41H100CTG.

IHS

Datasheet10 pages5 years ago

Upverter

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.05%

CAD Models

Download onsemi MBR41H100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
$ 1.046
Stock
1,243,325
21,346
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
670 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR41H100CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Enhanced Schottky rectifiers with lower Vf higher surge and lower Ir parameters
Diode Schottky 100V 20A SWITCHMODE TO220
RS APAC
Schottky Barrier Rectifier, H-Series, 100 V, 40 A
Schottky Rectifier, Common Cathode, 20A To-220; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):40A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220; No. Of Pins:3Pins; Forward Voltage Vf Max:900Mv Rohs Compliant: Yes |Onsemi MBR41H100CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd