onsemi MBRF20200CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF20200CTG.

IHS

Datasheet5 pages6 years ago

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.58%

CAD Models

Download onsemi MBRF20200CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.971
$ 1.901
Stock
206,042
603,206
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
800 mV
850 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
-
Max Reverse Leakage Current
-
1 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF20200CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
MBRF20200CT Series 20 A 200 V Schottky Barrier Rectifier - TO-220
ON SEMI MBRF20200CTG, DUAL SCHOTTKY DIODE, COMMON CATHODE,200V 20A,3-PIN TO-220
onsemi Schottky Diodes Diodes, 20A, 200V, Through hole mounting, TO-220FPencapsulation, 3needle
Rectifier Diode Schottky Si 200V 20A 3-Pin(3+Tab) TO-220FP Tube
Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
Schottky Power Rectifier, Switch-mode, 20 A, 200 V
200V 1 pair of common cathodes 900mV@10A 10A TO-220FP Schottky Diodes ROHS
The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry
SCHOTTKY RECT, 20A, 200V, TO-220; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220; No. of Pins: 3Pins; Forward Voltage VF Max: 1V; Forw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF20200CTG.