onsemi MBRF20100CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF20100CTG.

onsemi

Datasheet5 pages7 years ago

JRH Electronics

Upverter

IHS

Newark

Inventory History

3 month trend:
-7.22%

CAD Models

Download onsemi MBRF20100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.8
$ 0.8
Stock
835,714
106,371
106,371
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
750 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
20 A
20 A
Max Reverse Leakage Current
150 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FP Tube / DIODE ARRAY SCHOTTKY 60V TO220FP
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF20100CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
onsemi Schottky Diode, Discrete Diode, 20A, 100V, TH, TO-220F Package, 3-Pin
ON SEMI MBRF20100CTG, DUAL SCHOTTKY DIODE, COMMON CATHODE,100V 20A,3-PIN TO-220F
Diode Schottky 100V 20A 3-Pin (3+Tab) TO-220 Full-Pak Rail
MBRF20100CT Series 20 A 100 V Schottky Barrier Rectifier - TO-220
Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FP Tube
Schottky Power Rectifier, Switch-mode, 20 A, 100 V
100V 1 pair of common cathodes 850mV@10A 10A TO-220F Schottky Diodes ROHS
Schottky Rectifier, Common Cathode, 20A To-220; Repetitive Peak Reverse Voltage:100V; Average Forward Current:20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220; No. Of Pins:3Pins; Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi MBRF20100CTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF20100CTG.