Taiwan Semiconductor MBR2060CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR2060CT.

Newark

Datasheet7 pages5 years ago

IHS

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-17.59%

CAD Models

Download Taiwan Semiconductor MBR2060CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.735
$ 0.735
Stock
55,970
533,658
533,658
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
800 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
25 ns
-
-
Capacitance
-
500 pF
500 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
100V 20A Schottky Diode Array 1 Pair Common Cathode Through Hole TO-220-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Taiwan Semiconductor MBR2060CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 60V, 20A, To-220Ab; |Taiwan Semiconductor MBR2060CT
Shottky Diode; 60V; 10A; -65+175 deg.C; THT; TO220AB
60V 150A 100μA 20A Common Cathode 2 Elements TO-220AB TH
Schottky 60V 20A(2x10) TO220AB
DIODE ARR SCHOTT 60V 20A TO220AB
SCHOTTKY RECTIFIER, 20A, 60V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 9
TO220 20A 60V DUAL SCHTKY RECT

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2060CT.