onsemi LP2951CD-3.3G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CD-3.3G.

IHS

Datasheet26 pages4 years ago

Augswan

onsemi

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2951CD-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.258
Stock
163,049
3,312,945
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
Texas InstrumentsTL317PS
65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 1.85mm
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LM/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi LP2951CD-3.3G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.3 V; 1.0%
LP2951CD-3.3G, LDO VOLTAGE REGULATOR,100MA,3.3V 1%,MAXIMUM OF 30 VIN,8-PIN SOIC
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, CMOS, PDSO8
LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Rail
Avnet Japan
IC REG LINEAR 3.3V 100MA 8SOIC
120¦ÌA Fixed 100mA 1 3.3V 2.3V 3.3V 30V 450mV@ 100mA 0.2% 0.2% SOIC-8 1.5mm
LDO VOLTAGE REGULATOR, 3.3V, 0.1A, 8-SOI
Ldo, Fixed, 3.3V, 0.1A, Soic-8; Output Type:fixed; Input Voltage Min:4.3V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltagerohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CD-3.3G.
  • LP2951CD3.3G