Texas Instruments TL317PS

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317PS.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL317PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.626
Stock
386,681
262,944
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
5 V
5 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LM/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
onsemiLM317LM
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC Tube
STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TL317PS provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
LDO Regulator Pos 1.2V to 32V 0.1A 8-Pin SOP Tube
3-TERMINAL ADJUSTABLE REGULATOR | IC REG LINEAR POS ADJ 100MA 8SO
TL317 Tube Surface Mount Over Current Over Temperature voltage regulator linear 2V 2mm 100mA -20C~125C
65dB(120Hz) 50μA positive electrode Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 SMD mount 1.85mm(height)
1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR PDSO8
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1.5 %; No. of Outputs: 1;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.