Texas Instruments LM317LM/NOPB

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LM/NOPB.

Newark

Datasheet27 pages11 years ago
Datasheet27 pages12 years ago

Texas Instruments

element14

Farnell

Augswan

Inventory History

3 month trend:
-39.02%

CAD Models

Download Texas Instruments LM317LM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
onsemiLM317LDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Texas InstrumentsTL317PS
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125

Descriptions

Descriptions of Texas Instruments LM317LM/NOPB provided by its distributors.

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC-8,VO 1.2 to 37V, VI 40V
Texas Instruments Linear voltage regulator chip, 1.2 → 37 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Output Voltage Max:37V; Output Current Max:100mA; Supply Voltage Max:40V; Package/Case:8-NSOIC; No. of Pins:8; Current Rating:1A ;RoHS Compliant: Yes
IC, V REG, LINEAR, ADJ, SMD; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 5V; Input Voltage Max: 35V; Product Range: -; Output Current: 100mA; Output Type: Adjustable; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Output Voltage Max: 37V; Output Voltage Min: 1.2V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LM/NOPB .
  • LM317LM/NOPB.
  • LM317LMNOPB