onsemi LP2951CD-3.3R2G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CD-3.3R2G.

HQonline

Datasheet23 pages14 years ago
Datasheet23 pages16 years ago
Datasheet23 pages17 years ago

IHS

Augswan

onsemi

element14 APAC

Inventory History

3 month trend:
+315%

CAD Models

Download onsemi LP2951CD-3.3R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.412
Stock
3,312,945
163,049
Authorized Distributors
6
5
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
onsemiLP2951CDG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951CMX-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CMX-3.3
Series of Adjustable Micropower Voltage Regulators | IC REG LIN POS ADJ 100MA 8SOIC
Texas InstrumentsUA78L15ACD
39dB(120Hz) 4.6mA Fixed 100mA 1 15V 17.5V 15V 30V 1.7V@ 40mA 150mV 300mV SOIC-8 1.5mm

Descriptions

Descriptions of onsemi LP2951CD-3.3R2G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LP2951 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.3 V; 1.0%
Fixed LDO Voltage Regulator, 4.3V to 30V, 350mV Dropout, 3.3Vout, 100mAout, SOIC-8
120¦ÌA Fixed 100mA 1 3.3V 2.3V 3.3V 30V 450mV@ 100mA 0.2% 0.2% SOIC-8 , 1.75mm
LP2951 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 1.5mm 100mA -40C~125C
LDO, FIXED, 3.3V, 0.1A, SOIC-8; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dr
Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:30V; Output Voltage Min:-; Output Voltage Max:-; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CD-3.3 R2G
  • LP2951CD-3.3R2G.
  • LP2951CD3.3 R2G
  • LP2951CD3.3R2G