Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4949ADR2G

NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4949ADR2G.

IHS

Datasheet14 pages6 years ago

Future Electronics

onsemi

Farnell

Augswan

CAD Models

Download onsemi NCV4949ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-06-22
LTD Date2021-06-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
Texas InstrumentsTL317PS
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
Texas InstrumentsLM317LMX/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV4949ADR2G provided by its distributors.

NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
Ldo Voltage Regulator, Fixed, 5V, 0.1A, Soic-8; Output Type:Fixed; Input Voltage Min:5V; Input Voltage Max:28V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:100Ma; Dropout Voltage Typ @ Current:300Mv Rohs Compliant: Yes |Onsemi NCV4949ADR2G
Tape & Reel (TR) Surface Mount ROHS3Compliant LIFETIME (Last Updated: 1day ago) voltage regulator linear 300mV 4.9mm 100mA 150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd