onsemi LP2950ACDT-3.3RK

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PSSO2
$ 0.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACDT-3.3RK.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2950ACDT-3.3RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.287
$ 0.287
Stock
109,339
665,347
665,347
Authorized Distributors
3
6
6
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
100 mA, Low Power Low Dropout Voltage Regulator | IC REG LINEAR 5V 100MA DPAK
Texas InstrumentsLP2950CDT-5.0
Micropower Voltage Regulators | IC REG LINEAR 5V 100MA TO252-3
Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
STMicroelectronicsLD1085DT18R
Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO2
Texas InstrumentsTL760M33QKVURQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125

Descriptions

Descriptions of onsemi LP2950ACDT-3.3RK provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PSSO2
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R
REG LDO LIN FIX POS 3.3V 0.1A 3PIN DPAK
LP2950ACDT-3.3RK, SHIFT REGISTERS;
IC REG LINEAR 3.3V 100MA DPAK-3
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.346V 6.54mm 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd