onsemi LP2950ACDT-3.3RG

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - DPAK
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACDT-3.3RG.

IHS

Datasheet25 pages3 years ago

HQonline

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-38.23%

CAD Models

Download onsemi LP2950ACDT-3.3RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.678
$ 0.678
Stock
647,641
176,346
176,346
Authorized Distributors
6
2
2
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi LP2950ACDT-3.3RG provided by its distributors.

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - DPAK
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 3.3V 0.1A DPAK
LP2950ACDT-3.3RG, LDOVOLTAGE REGULATOR,100MA,3.3V.5%,MAXIMUM OF 30VIN,3-PIN DPAK
LDO Regulators; LP2950ACDT-3.3RG; ON SEMICONDUCTOR; 3; 1; 100 mA; 3.3 V
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PSSO2
芯片, 稳压器, LDO, 固定, 3.3V, 0.1A, TO-252-4;
LDO Voltage Regulators 3V 100mA Low Power
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 100MA DPAK-3
onsemi LDO, 3.3 V, 100mA, , DPAK, , 3
LP2950 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 2.38mm 100mA -40C~125C
Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:30V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:100mA; Dropout Voltage Typ @ Current:350mV; IC Case / Package:TO-252 (DPAK); No. of Pins:4Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACDT-3.3RG.
  • LP2950ACDT3.3RG