| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 488-LM385Z-2.5RPGCT-ND | 242 | 1 | Cut Tape | ||||||||
| Flip Electronics | LM385Z-2.5RPG | 764 | 2d | |||||||||
| Farnell | LM385Z-2.5RPG | 0 | 2K | 3h | ||||||||
| Microchip USA | LM385Z-2.5RPG | 476 | 3K | 2d | ||||||||
| Win Source | WS-LM385Z-2.5RPG | 110 | 45 | 16h |
Download onsemi LM385Z-2.5RPG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi LM385Z-2.5RPG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: