Texas Instruments LM385LP-2-5

2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385LP-2-5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

SHENGYU ELECTRONICS

element14 APAC

Mouser

Sierra IC

Inventory History

3 month trend:
-5.68%

CAD Models

Download Texas Instruments LM385LP-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.49
$ 0.49
Stock
500,710
693,970
693,970
Authorized Distributors
5
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
3 %
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsLM285LP-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Texas InstrumentsLM385Z-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM385BLP-2-5
Voltage Ref 2.5V ±1.5% 20mA Fixed 120µVrms 20μA TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM385LP-2-5 provided by its distributors.

2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
2.5V Precision Voltage Reference Rohs Compliant: Yes
20ppm/℃ 20mA Fixed 20mA 120µVrms 2.5V 2.5V 20μA ±3% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.5 V PBCY3
EAR99 LM385 Bulk ACTIVE (Last Updated: 3days ago) voltage reference device 20muA 2.5V 120muVrms 20ppm/C
LM385-2.5 MICROPOWER VOLTAGE REF
Voltage References 2.5V Micro Pwr
IC, PRECISION, VOLT REF, 2.5V; Zener Voltage Vz Typ:2.5V; Power Dissipation Pd:-; Diode Case Style:TO-92; Zener Tolerance ±:-; No. of Pins:3Pins; Operating Temperature Max:70°C; Product Range:LM385 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Tolerance:3%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385LP-2-5.