Texas Instruments LM385LPR-2-5

2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385LPR-2-5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet20 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages15 years ago
Datasheet63 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-51.25%

CAD Models

Download Texas Instruments LM385LPR-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.516
$ 0.516
Stock
185,731
282,654
282,654
Authorized Distributors
5
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
3 %
3 %
3 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM385LPE3-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM285LPE3-2-5
Voltage Reference, Fixed, 2.5V, ±1.5%, 20mA, 20μA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM285Z-2.5RPG

Descriptions

Descriptions of Texas Instruments LM385LPR-2-5 provided by its distributors.

2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Output Voltage:2.5V; Temperature Coefficient:±20ppm ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.