| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LM285Z-2.5RAG | 11 | 13h | |||||||||
| element14 APAC | LM285Z-2.5RAG | 0 | 1 | Cut Tape | 3h | |||||||
| Farnell | LM285Z-2.5RAG | 0 | 5 | Cut Tape | 11h | |||||||
| Microchip USA | LM285Z-2.5RAG | 409 | 600 | 2d | ||||||||
| Win Source | WS-LM285Z-2.5RAG | 3,645 | 90 | 14h |
Download onsemi LM285Z-2.5RAG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi LM285Z-2.5RAG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: