onsemi LM285Z-2.5RPG

Ic, volt Reference, fixed, 2.5V, bipolar, sip, 3Pin, plastic |Onsemi LM285Z-2.5RPG
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5RPG.

IHS

Datasheet13 pages4 years ago

SHENGYU ELECTRONICS

onsemi

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM285Z-2.5RPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.51
$ 0.51
Stock
81,822
330,618
330,618
Authorized Distributors
2
6
6
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.462 V
2.462 V
2.462 V
Max Output Voltage
2.538 V
2.538 V
2.538 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Texas InstrumentsLM285LPE3-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385BLPR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi LM285Z-2.5RPG provided by its distributors.

Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM285Z-2.5RPG
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
Voltage References 2.5V 10uA-20mA
EAR99 LM285 Tape & Box (TB) ACTIVE (Last Updated: 2weeks ago) voltage reference device 30muA 2.5V 120muVrms -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z2.5RPG