onsemi LM2576T-3.3G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576T-3.3G.

IHS

Datasheet29 pages20 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2576T-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.95
$ 1.95
Stock
275,695
226,331
226,331
Authorized Distributors
6
5
5
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
3 A
3 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
6 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
3.135 V
-
-
Max Output Voltage
3.465 V
-
-
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-12
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5

Descriptions

Descriptions of onsemi LM2576T-3.3G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5
Buck-Schaltr. 3,3V 3A 4,75-40Vi TO220-5
Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T3.3G