Descriptions of Texas Instruments LM2576T-12 provided by its distributors.
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5
Buck Converter, 52kHz Fixed, 1 Ch, 12V In, 4V Out, 40V Max, TO-220-5, TH, 9.25mm H
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220 Tube
SIMPLE SWITCHER 3 AMP STEP DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSFM5
SWITCHING REG 3A 12V, 2576, TO2205; Voltage Regulator Type:Switching, Step Down (Buck), Inverting; Max Input Voltage:40V; Max Output Voltage:12V; Max Output Current:3A; Percentage Accuracy:4%; Max Switch Output Current Isw:3A; ;RoHS Compliant: Yes
SWITCHING REG 3A 12V, 2576, TO2205; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2576; Device Marking:LM2576T-12; Frequency:52kHz; IC Generic Number:2576; Input Voltage Max:40V; Input Voltage Min:14V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:12V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:3A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.