onsemi LM2576TV-5G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576TV-5G.

IHS

Datasheet28 pages3 years ago
Datasheet28 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+38.48%

CAD Models

Download onsemi LM2576TV-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.976
$ 1.283
Stock
374,610
149,259
Authorized Distributors
6
2
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
-
Max Output Current
7.5 A
7.5 A
Switching Frequency
52 kHz
-
Min Input Voltage
8 V
8 V
Max Input Voltage
40 V
40 V
Min Output Voltage
4.9 V
4.75 V
Max Output Voltage
5.1 V
5.25 V
Efficiency
77 %
-
Synchronous Rectifier
No
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Buck type No 52KHz Adjustable 1 37V 1.23V 40V 7V TO-220-5 Through hole mounting 9.27mm(height)
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5

Descriptions

Descriptions of onsemi LM2576TV-5G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
LM2576 Series 3 A 40 Vin Adj/Fixed Vout Step-Down Switching Regulator - TO-220-5
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PZFM5
LM2576TV-5G SWITCHING REGULATOR 3A, MAXIMUM OF 5 V, 5-PIN TO-220
Topology:Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-220; No. Of Pins:5Pins; Output Current:3A; Switching Frequency:52Khz; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Onsemi LM2576TV-5G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576TV-5G.
  • LM2576TV5G
  • LM2576TV5G.