onsemi LM2576T-005G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576T-005G.

Burklin Elektronik

Datasheet28 pages20 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-30.08%

CAD Models

Download onsemi LM2576T-005G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 2.48
$ 2.48
Stock
339,243
1,403,805
1,403,805
Authorized Distributors
6
2
2
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
3 A
3 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
8 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.9 V
5 V
5 V
Max Output Voltage
5.1 V
5 V
5 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Buck type No 52KHz Adjustable 1 37V 1.23V 40V 7V TO-220-5 Through hole mounting 9.27mm(height)
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5
Texas InstrumentsLM2576T-12
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5

Descriptions

Descriptions of onsemi LM2576T-005G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - TO-220-5
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-220-5
onsemi Buck converter chip, maximum output5.25 V 3A, maximum input40 V, fixed output
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5
ON Semiconductor LM2576T-005G Adjustable voltage reference TO 220 3 A Tube
DC/DC CONV, BUCK, 63KHZ, TO-220-5; Topology: Buck (Step Down); Input Voltage Min: 7V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Nom.: 5V; Switching Frequen

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T005G