Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2576T-3.3/NOPB

IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
$ 1.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-3.3/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

element14

LCSC

TME

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments LM2576T-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.944
$ 1.633
$ 1.633
Stock
286,459
526,569
526,569
Authorized Distributors
5
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
7.5 A
7.5 A
Switching Frequency
58 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
6 V
6 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
3.135 V
3.135 V
Max Output Voltage
-
3.465 V
3.465 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576T-3.3/NOPB.

Related Parts

Texas InstrumentsLM2576T-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 12V, IIB 50nA
Texas InstrumentsLM2576T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.23 to 37V
Texas InstrumentsLM2576T-5.0/LF03
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments LM2576T-3.3/NOPB provided by its distributors.

IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 3.3V, IIB 50nA
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
Buck No 52KHz Fixed 1 3.3V 3.3V 40V 4V TO-220-5 Through hole mounting 9.25mm(height)
Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSFM5
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: Yes
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T-3.3 NOPB
  • LM2576T-3.3-NOPB
  • LM2576T-3.3/NOPB .
  • LM2576T-3.3/NOPB.
  • LM2576T-3.3NOPB
  • LM2576T3.3/NOPB
  • LM2576T3.3NOPB