| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LB11850VA-TLM-H | 2,000 | 19h | |||||||||
| Farnell | LB11850VA-TLM-H | 0 | 1 | Cut Tape | 14h | |||||||
| Win Source | WS-LB11850VA-TLM-H | 4,300 | 55 | 20h | ||||||||
| Worldway Electronics | LB11850VA-TLM-H | 29,624 | 7 | Tape & Reel | 19h | |||||||
| Heisener Electronics | LB11850VA-TLM-H | 112,417 | >1wk |
Download onsemi LB11850VA-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LB11850VA-TLM-H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: