Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC17529EV

H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC17529EV.

IHS

Datasheet19 pages12 years ago

element14 APAC

Augswan

Newark

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 1.142
Stock
320,028
306,929
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Outputs
4
2
Max Output Current
1.4 A
1.4 A
Output Voltage
6.8 V
14 V
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.6 V
5.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-10-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

NXP SemiconductorsMPC17533EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 16, Rail
Forward/Reverse Motor Driver 16-Pin SSOP
LV8400V-TLM-E FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,15V 1.2A,16-PIN SSOP
LV8019 Series 3 - 7.4 V 100 kHz Forward/Reverse Motor Driver - SSOP-16

Descriptions

Descriptions of NXP Semiconductors MPC17529EV provided by its distributors.

H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP Semiconductors SCT
H-Bridge Motor Driver 5V 20-Pin VMFP Rail
Analog / Mixed Signal ICs - Power Actuation MPC17529 PB FREE
Stepper Motor Controller, 1.4A, PDSO20
IC MTR DRV BIPLR 2.7-5.6V 20VMFP
Load Switch IC; Output Current Max:700mA; Switch Resistance, Ron:1.2ohm; Thermal Protection:No; Power Dissipation, Pd:1040mW; Supply Voltage Min:2.7V; Supply Voltage Max:5.6V; Termination Type:SMD; Package/Case:20-VMFP ;RoHS Compliant: Yes
MOTOR DRIVER, H BRIDGE, DUAL, 20MFP; SVHC:Cobalt dichloride; Driver IC Type:Motor; No. of Outputs:4; Voltage, Output:6.8V; Output Current:1.4A; Voltage, Supply Min:2.7V; Voltage, Supply Max:6.8V; Case Style:VMFP; No. of Pins:20; Operating Temperature Range:-20°C to +65°C; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Frequency:200kHz; Max Output Current:0.7A; No. of Channels:2; No. of Drivers:2; Output Type:Motor Controller; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP