Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11988V-TLM-E

LB11988V-TLM-E Motor Driver, 3-PHASE Brushless DC Motor, 22 V 1.3A, 24-PIN SSOP

$ 1.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11988V-TLM-E.

Farnell

Datasheet6 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11988V-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Bipolar Tape & Reel (TR) LB11685 General Purpose motor driver 18V 1.2A 5.6mm -40C~150C TJ
BIPOLAR Tape & Reel (TR) LB11967 Fan Controller motor driver 16V 14mA 4.4mm -30C~95C TA
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function

Descriptions

Descriptions of onsemi LB11988V-TLM-E provided by its distributors.

LB11988V-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 22 V 1.3A, 24-PIN SSOP
Current Linear Drive 3-Phase BL-Motor Driver
5V~22V half-bridge(3) Bipolar Brushless DC motor(BLDC) DC motor 7V 22V Parallel Control and Power Stage,Driver - Fully Integrated SSOP SMD mount,glue mount 9.75mm*5.6mm*1.3mm
MOTOR DRIVER, 3P BLDC, 1.3A, SSOP-24; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 1.3A; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 24Pins; Supply Voltage Min: 7V; Supply Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11988V-TLM-E.