onsemi LB11685AV-TLM-H

LB11685AV Series 19 V 1.2 A 1.05 W Three Phase Sensor Less Motor Driver - SSOP24
$ 0.988
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11685AV-TLM-H.

IHS

Datasheet9 pages8 years ago

Newark

onsemi

Arrow Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download onsemi LB11685AV-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 1.384
Stock
1,896,346
322,889
Authorized Distributors
6
2
Case/Package
LSSOP
LSSOP
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Bipolar Tape & Reel (TR) LB11970 Fan Motor Driver motor driver 17V 1.2A 4.4mm -30C~90C TA
LV8804FV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR PRE-DRIVER
Half Bridge Driver Automotive 24-Pin SSOP N T/R
Hex Half-Bridge Driver 3.15V to 5.25V 24-Pin SSOP T/R

Descriptions

Descriptions of onsemi LB11685AV-TLM-H provided by its distributors.

LB11685AV Series 19 V 1.2 A 1.05 W Three Phase Sensor Less Motor Driver - SSOP24
3-Phase BLDC Motor Driver, 1.2A, 18V, SSOP24
3-Phase Sensorless Motor Driver 24-Pin SSOP
Motor Driver, 3-Phase, Sensor Less
4.5V~18V half-bridge(3) Bipolar Brushless DC motor(BLDC) Fan motor 4.5V 18V Parallel Control and Power Stage,Driver - Fully Integrated SSOP-24 SMD mount,glue mount 9.75mm*5.6mm*1.5mm
DRIVER, MOTOR, 12VIN, 1.3V, 24SSOP; Motor Type:DC Brushless; No. of Outputs:1; Output Current:1.2A; Driver Case Style:SSOP; No. of Pins:24; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 18V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd