Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC17529EVEL

H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC17529EVEL.

IHS

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago

Upverter

_legacy Avnet

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-10-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-11-04
LTD Date2011-11-04

Related Parts

NXP SemiconductorsMPC17533EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 16, Rail
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor

Descriptions

Descriptions of NXP Semiconductors MPC17529EVEL provided by its distributors.

H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP Semiconductors SCT
Dual H-Bridge H-Bridge Motor Driver 5V 20-Pin VMFP T/R
Analog / Mixed Signal ICs - Power Actuation Motor Driver
2V~6.8V CMOS Brushed DC Bipolar motor 2.7V 5.6V Parallel Control and Power Stage,Driver - Fully Integrated VMFP-20 SMD mount,glue mount 7.2mm*5.3mm*2mm
Motor Driver IC; Device Type:Motor; No. of Outputs:2; Output Current:0.7A; Supply Voltage Min:2.7V; Supply Voltage Max:5.6V; Termination Type:SMD; Package/Case:20-VMFP; No. of Pins:20; Operating Temperature Range:-20°C to +65°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC17529EV/EL