onsemi LB11620GP-H

Three-Phase Direct PWM Brushless Motor Driver
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11620GP-H.

IHS

Datasheet13 pages15 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11620GP-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.5
Stock
72,217
2,418,715
Authorized Distributors
2
4
Case/Package
-
WFQFN
Number of Pins
24
24
Number of Outputs
-
1
Max Output Current
-
30 mA
Output Voltage
5.3 V
-
Interface
PWM
-
Min Supply Voltage
-
8 V
Max Supply Voltage
-
17 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

3-Phase Brushless DC Motor Driver 24-Pin TSSOP T/R
3-Phase Brushless DC Motor Driver 24-Pin TSSOP Fan-Fold
Three-Phase Direct PWM Brushless Motor Driver
Texas InstrumentsDRV10975PWP
3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
Texas InstrumentsDRV10975ZPWP
3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi LB11620GP-H provided by its distributors.

Three-Phase Direct PWM Brushless Motor Driver
Halogen Free RoHS Compliant Lead Free PWM (Motor Type - AC, DC) Motor Driver 1W -30C~100C TA 25mA 17V
Brushless Motor Driver 24-Pin VCT T/R
MOTION CONTROL ELECTRONIC, PQCC24;
IC MTR DRVR 4.5-5.5V/8-17V 24VCT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11620GPH